Surge Components 25CAE101VZH-V

CAE-VZH Series 100 uF 25 V ±20% SMT Aluminum Electrolytic Capacitor
$ 0.048
Production

Price and Stock

DistributorSKUMinPkg
Future Electronics25CAE101VZH-V1,0001KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components 25CAE101VZH-V.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.113
$ 0.113
Stock
1,000
693,254
693,254
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
224 mA
145 mA
145 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components 25CAE101VZH-V provided by its distributors.

CAE-VZH Series 100 uF 25 V ±20% SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON