Sure Seal 120-8552-101

PLUG, 3WAY; Gender: Plug; Connector Type: Circular; Contact Style: Pin - Socket; Mounting Type: Cable; No. of Ways:...
$ 5.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sure Seal 120-8552-101.

element14 APAC

Datasheet1 page19 years ago

Farnell

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of Sure Seal 120-8552-101 provided by its distributors.

PLUG, 3WAY; Gender:Plug; Connector Type:Circular; Contact Style:Pin - Socket; Mounting Type:Cable; No. of Ways:3; Termination Method:Crimp
Nitrile Rubber 15A 33.5mm
Circular Connector, Plug, 3 Position, Cable; Connector Type:Circular Industrial; Product Range:Mini Sure-Seal Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:3Contacts; Coupling Style:Push-Pull; Gender:Plug Rohs Compliant: Yes |Sure-Seal 120-8552-101

Manufacturer Aliases

Sure Seal has several brands around the world that distributors may use as alternate names. Sure Seal may also be known as the following names:

  • Sure Seal Connections
  • Sure Seal Connectors
  • Sure-Seal Legacy
  • Sure Seal CUT
  • STANDARD K

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120-8552-101.