Sunx PM-F44

Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
$ 19.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx PM-F44.

IHS

Datasheet0 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
SunxPM-T44
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
PanasonicPM-R54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
SunxPM-L64
L-TYPE U-SHAPED 5MM,5-24VDC,NPN,L-D/ON,BUILT-IN CONNECTOR
PanasonicPM-Y54
Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
L-TYPE U-SHAPED 5MM,5-24VDC, PNP, L-D/ON, BUILT-IN CONNECTOR

Descriptions

Descriptions of Sunx PM-F44 provided by its distributors.

Through Beam Photoelectric Sensor, 0mm Min, 5mm Max, 50mA, Flange Mount
Photoelectric Sensor Light ON/Dark ON NPN Open Collector 0.005m
F-TYPE U-SHAPED 5MM,5-24VDC,NPN,L-D/ON,CABLE1M
SENSOR, SMALL CABLE F TYPE, LO/DO,5MM FIXED
SENSOR, PHOTO, 5MM, NPN; Sensing Range:0; SENSOR, PHOTO, 5MM, NPN; Sensing Range:0mm to 5mm; Output Current:50mA; Sensor Output:NPN; Supply Voltage DC Min:5V; Supply Voltage DC Max:24V; Supply Voltage Range DC:5V to 24V

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA