Sunx DP-001-J

Sensor, Low Compound Pressure, -14.65 to 14.65 PSI, M5 Female Thread, 1 NPN Out
$ 59.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx DP-001-J.

Farnell

Datasheet0 pages0 years ago

Related Parts

PanasonicDP-001-P-J
SENSOR, LOW COMPOUND PRESSURE, -14.65 TO 14.65PSI, M5 FEMALE THREAD, 1 PNP OUT
NXP SemiconductorsMPX2102AP
Pressure Sensor 14.5 PSI (100 kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module
PanasonicDPH-101-M5
PRESSURE SENSOR HEAD DPH-100, -1 TO +1BAR, 1 TO 5V, M5 MALE THREAD 2M CABLE
PanasonicDPH-101-M3
PRESSURE SENSOR HEAD DPH-100, -1 TO +1BAR, 1 TO 5V, M3 MALE THREAD 2M CABLE
NXP SemiconductorsMPX4100AP1
Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 6-Pin Case 867B-04 Tray
Pressure Sensor 1V to 5V -100kPa to 100kPa Compound Gage

Descriptions

Descriptions of Sunx DP-001-J provided by its distributors.

SENSOR, LOW COMPOUND PRESSURE, -14.65 TO 14.65PSI, M5 FEMALE THREAD, 1 NPN OUT
DIGITAL PRESSURE SENSOR, 100KPA, M5
SENSOR DIGITAL PRESSURE LO NPN
Digital Pressure Sensor, 100Kpa, M5; Operating Pressure Max:100Kpa; Sensor Output:Npn Open Collector; Pressure Measurement Type:Gauge; Voltage Rating:24Vdc; Port Style:M5; Supply Current:30Ma; Product Range:- Rohs Compliant: Yes |Panasonic DP-001-J

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP-001J
  • DP001J