NXP Semiconductors MPX4100AP1

Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 6-Pin Case 867B-04 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4100AP1.

IHS

Datasheet13 pages18 years ago

_legacy Avnet

iiiC

CAD Models

Download NXP Semiconductors MPX4100AP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-22
LTD Date2015-02-22

Descriptions

Descriptions of NXP Semiconductors MPX4100AP1 provided by its distributors.

Pressure Sensor 0.3V to 4.9V 20kPa to 105kPa Absolute Automotive 6-Pin Case 867B-04 Tray
Absolute, 2.9Psi Min, 15.2Psi Max, 1.8%, 4.816-4.978V, Through Hole Mount
PRESSURE SENSOR ABSOLUTE 6-SIP
Sensors - Pressure INTEG 15PSI 4V W/LDFORM
Pressure Sensors IC; Pressure Measure Type:Absolute; Operating Pressure Range:20 to 105kPa; Sensitivity:54; Supply Current:7mA; Supply Voltage Min:4.85V; Supply Voltage Max:5.35V; Termination Type:Through Hole; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP