SunLED XZMDKCBD55W-8

Bi-Polar SMD, Chip Type, Bi-Color LED with Water Clear Dome Lens and Red/Blue color pairing
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDKCBD55W-8.

IHS

Datasheet4 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+124%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-PinChip 1206(3216Metric) T/R
LED Uni-Color Red 630nm 2-Pin Chip 1206(3216Metric) Reel
Led, Smd, 1206, Amber, 610Nm, 1450Mcd, Water Clear Lens, 30 Deg Viewing Angle/Reel |Bivar SM1206NAC-IL
1206 SMD CHIP LED LAMP 3.2x1.6mm HYPER RED, typ 1100mcd, 120º, water clear
Single Color LED, Super Bright Yellow, Water Clear, 1.9mm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of SunLED XZMDKCBD55W-8 provided by its distributors.

Bi-Polar SMD, Chip Type, Bi-Color LED with Water Clear Dome Lens and Red/Blue color pairing
Dual Color LED, Red/blue, Water Clear, 1.6mm
LED BLUE/RED CLEAR 1206 SMD
SMD LEDs, Red / Blue, 30° Viewing Angle, RoHS
SunLED SCT
LED BLUE/RED CLEAR 4SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMDKCBD55W8