Kingbright APT3216SYCK/J3-PRV

Single Color LED, Super Bright Yellow, Water Clear, 1.9mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APT3216SYCK/J3-PRV.

IHS

Datasheet4 pages8 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
+7.52%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Uni-Color Yellow 591nm 2-Pin Chip 1206(3216Metric) T/R
Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM1206YC
Super Yellow 3.2 x 1.8 mm 1206 140° Water Clear 70 mcd 2 V PCB Surface Mount LED
597-3401-407F, 597 SERIES YELLOW LED, 590 NM 3216 (1206), ROUND LENS SMD PACKAGE
LED, SMD, 1206, 2 Leads, Ultra Yellow, 588 nm, Water Clear Lens, 140 Deg Viewing Angle
Surface-Mount/Axial Led Lamp, yellow, water Clear, led-8D |Bivar SM1206YC-IL

Descriptions

Descriptions of Kingbright APT3216SYCK/J3-PRV provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, 1.9mm
LED Uni-Color SB. Yellow 590nm 2-Pin Chip LED T/R
Standard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT YELLOW
Super Bright Yellow 3.2mmx1.6mm SMT LED, 0.75mm thickness
590nm 120¡ã 2V 20mA , , 1206 , 3.2mm*1.6mm*750¦Ìm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APT3216SYCK/J3-PRV.
  • APT3216SYCK/J3PRV