SunLED XZMDK81FS

Right Angle, 645nm Red LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDK81FS.

IHS

Datasheet5 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-6.37%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA2810ASURSK
LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R
KingbrightAPA3010SURCK-GX
LED RED CLEAR CHIP SMD R/A / Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Dual Color LED, Hyper Red/green, Water Clear, 2.5mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descriptions

Descriptions of SunLED XZMDK81FS provided by its distributors.

Right Angle, 645nm Red LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
Single Color LED, Red, Water Clear, 2.3mm
LED RED CLEAR CHIP SMD R/A
SMD LEDs, Red, 110° Viewing Angle, RoHS
SunLED SCT
LED RED CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA