SunLED XZM2CRK56W

1104 Right Angle, 640nm Red LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2CRK56W.

IHS

Datasheet4 pages9 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-91.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Hyper Red, Water Clear, 1.7mm
Single Color LED, Hyper Red, Water Clear, 2.5mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED

Descriptions

Descriptions of SunLED XZM2CRK56W provided by its distributors.

1104 Right Angle, 640nm Red LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
Single Color LED, Red, Water Clear, 2mm
SMD LEDs, Red, 120° Viewing Angle, RoHS
SunLED SCT
LED RED CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA