SunLED XZM2CRK105S

PLCC2 , 640nm Red LED; 2x3x1.3mm SMD, PLCC Mount with Flat Lens
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2CRK105S.

IHS

Datasheet5 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-20.35%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Hyper Red, Water Clear, 2.5mm
KingbrightAA2810ASES/J3
LED RED CLEAR CHIP SMD R/A / Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Single Color LED, Hyper Red, Water Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of SunLED XZM2CRK105S provided by its distributors.

PLCC2 , 640nm Red LED; 2x3x1.3mm SMD, PLCC Mount with Flat Lens
Single Color LED, Red, Water Clear, 2.5mm
SMD LEDs, Red, 125° Viewing Angle, RoHS
SunLED SCT
LED RED 625NM 2SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA