SunLED XZFBB67S

PLCC2 Right Angle, 465nm Blue LED; 4x3.6x4mm SMD, PLCC Mount with Flat Lens
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZFBB67S.

IHS

Datasheet5 pages9 years ago

Component Distributors Inc.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA3021VBS/D
Single Color LED, Blue, Water Clear, 2.5mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
KingbrightAPA2106ZGC/G
Single Color LED, Green, Water Clear, 1.7mm
Single Color LED, True Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of SunLED XZFBB67S provided by its distributors.

PLCC2 Right Angle, 465nm Blue LED; 4x3.6x4mm SMD, PLCC Mount with Flat Lens
Single Color LED, Blue, Water Clear, 2.4mm
SMD LEDs, Blue, 120° Viewing Angle, RoHS
SunLED SCT
LED BLUE CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA