SunLED XVR1LUY69D

4.7mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.289
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for XVR1LUY69D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVR1LUY69D.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP115VEGW
3mm R/G Bi-Color LED; White Diffused; 617nm/568nm; 60° Viewing Angle
LED; 5MM (T-1 3/4) LED THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, GREEN
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of SunLED XVR1LUY69D provided by its distributors.

4.7mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED, Yellow, Diffused, T-1 3/4, 4.7mm
CIRCUIT BOARD INDICATOR, Yellow, 60°, Viewing Angle, RoHS
SunLED SCT
LED 4.7MM YELLOW DIFFUSED RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA