SunLED XVR1LUR69D

4.7mm Lens, One Position CBI ; Emitting Color Red with Red Diffused Lens
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVR1LUR69D.

IHS

Datasheet3 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.50%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP57GGD
WP57GGD Green LED; 568 nm 5mm (T-1 3/4)Diffused; Dome Lens Through Hole package
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP3A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of SunLED XVR1LUR69D provided by its distributors.

4.7mm Lens, One Position CBI ; Emitting Color Red with Red Diffused Lens
Single Color LED, Red, Diffused, T-1 3/4, 4.7mm
CIRCUIT BOARD INDICATOR, Red, 60°, Viewing Angle, RoHS
SunLED SCT
LED 4.7MM RED DIFFUSED RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA