SunLED XPV1LUY147D

3mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.261
Production

Price and Stock

DistributorSKUMinPkg
Component Stockers USAXPV1LUY147D743
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XPV1LUY147D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.261
$ 0.218
Stock
743
631
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
1
1
Luminous Intensity
11 mcd
11 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SunLED XPV1LUY147D provided by its distributors.

3mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED, Yellow, Diffused, T-1, 3mm
LED 3MM YELLOW DIFF 1POS RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA