SunLED XNK1LUY147D

3mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
$ 0.218

Price and Stock

DistributorSKUMinPkg
Component Stockers USAXNK1LUY147D631
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XNK1LUY147D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.218
$ 0.261
Stock
631
743
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
1
1
Luminous Intensity
11 mcd
11 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
-

Descriptions

Descriptions of SunLED XNK1LUY147D provided by its distributors.

3mm Lens, One Position CBI ; Emitting Color Yellow with Yellow Diffused Lens
Single Color LED, Yellow, Diffused, T-1, 3mm
LED 1POS YELLOW DIFFUSED CBI
LED CBI 2.9MM YELLOW RA

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA