Sumida RCH110NP-330K

Inductor Power Unshielded 33uH 10% 1kHz Ferrite 2.9A Radial Box
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida RCH110NP-330K.

IHS

Datasheet5 pages12 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Drum Core 33uH 10% 10KHz Ferrite 5.2A 0.051Ohm DCR RDL
Inductor Power Unshielded Wirewound 33uH 10% 100KHz 35Q-Factor Ferrite 3.1A 0.065Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 2.6A 0.1Ohm DCR T/R
Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
Ind Power 33uH 10% 1KHz Ferrite 2.2A Axial Bulk

Descriptions

Descriptions of Sumida RCH110NP-330K provided by its distributors.

Inductor Power Unshielded 33uH 10% 1kHz Ferrite 2.9A Radial Box
General Purpose Inductor, 33uH, 10%, 2 Element, Ferrite-Core
Fixed Inductors 33uH 2.9A 10% THRU HOLE INDUCTOR
FIXED IND 33UH 2.9A 55 MOHM TH
2.9A 33uH ±10% Plugin,D=10mm Power Inductors ROHS

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCH110NP330K