Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1105-330KL

Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 2.6A 0.1Ohm DCR T/R
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1105-330KL.

IHS

Datasheet2 pages6 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

CAD Models

Download Bourns SDR1105-330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
Ind Power 33uH 10% 1KHz Ferrite 2.2A Axial Bulk
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 25Q-Factor Ferrite 1.5A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 33uH 10% 1KHz 29Q-Factor Ferrite 1.8A 0.12Ohm DCR T/R
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR1105-330KL provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 2.6A 0.1Ohm DCR T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4439
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 33UH, 10%, 2.6A
INDUCTOR, 33UH, 10%, 2.6A, SMD; Inductance:33µH; RMS Current (Irms):2.6A; Inductor Construction:Unshielded; Saturation Current (Isat):5A; Product Range:-; Power Inductor Case:11.1mm x 10mm x 4.8mm; DC Resistance Max:0.1o

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1105-330KL.