Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIAP-02-330K

Ind Power 33uH 10% 1KHz Ferrite 2.2A Axial Bulk
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-02-330K.

IHS

Datasheet2 pages21 years ago

Abracon SCT

Inventory History

3 month trend:
+6.43%

CAD Models

Download Abracon AIAP-02-330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 1KHz Ferrite 2.6A 0.1Ohm DCR T/R
Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
Inductor Power Wirewound 33uH 10% 1KHz 100Q-Factor Ferrite 1.8A 0.045Ohm DCR RDL Bag
Ind Power 33uH 10% 1KHz Ferrite 910mA Axial T/R
Inductor Power Unshielded Drum Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A 0.08Ohm DCR RDL
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Abracon AIAP-02-330K provided by its distributors.

Ind Power 33uH 10% 1KHz Ferrite 2.2A Axial Bulk
Power Inductors - Leaded FIXED IND 33UH 2.2A 76 MOHM TH
100 per bag / Axial Power Inductor, 14mm x 6.4mm, 100pc per bag
1KHz 2.2A 33μH 76mΩ ±10% Plugins,D6.4XL14MM Through hole mounting 14mm(Length)
General Purpose Inductor, 33uH, 10%, 1 Element
Power Inductor 33uH 2.2A 76mΩ, AIAP-02 , RoHS
Abracon SCT
POWER INDUCTOR, 33UH, 2.2A, AXIAL LEADED;
AIAP-02 Axial 0.252Diax0.551L 6.40mmx14.00mm 33muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-02-330-K
  • AIAP02330K