Sumida CR54NP-470LC

Ind Power Unshielded Wirewound 47uH 15% 2.52MHz Ferrite 720mA Carrier T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CR54NP-470LC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-7.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.454
$ 0.54
Stock
13,108
2,554,110
Authorized Distributors
5
4
Inductance
47 µH
47 µH
Tolerance
15 %
15 %
Current Rating
720 mA
720 mA
Shielding
Unshielded
Shielded
DC Resistance (DCR)
370 mΩ
370 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Bobbin Core 47uH 15% 1KHz 22Q-Factor Ferrite 720mA T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz Ferrite 0.8A 0.27Ohm DCR T/R

Descriptions

Descriptions of Sumida CR54NP-470LC provided by its distributors.

Ind Power Unshielded Wirewound 47uH 15% 2.52MHz Ferrite 720mA Carrier T/R
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 2422
Fixed Ind 47Uh 720Ma 370 Mohm |Sumida CR54NP-470LC
FIXED IND 47UH 720MA 370MOHM SMD / 47 µH Unshielded Drum Core, Wirewound Inductor 720 mA 370mOhm Max Nonstandard
CR Series 47 uH 20 % Tolerance 0.72 A Surface Mount Power Inductor
FIXED IND 47UH 720MA 370MOHM SMD
2.52MHz 720mA 47¦ÌH 370m¦¸ ¡À15% , 5.8mm*5.3mm*4.85mm
720mA 47uH ±15% SMD,5.8x5.3mm Power Inductors ROHS

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR54NP470LC