Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM54-470L-RC

Ind Power Bobbin Core 47uH 15% 1KHz 22Q-Factor Ferrite 720mA T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM54-470L-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.06%

CAD Models

Download Bourns PM54-470L-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 22Q-Factor Ferrite 1.6A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 24Q-Factor Ferrite 2.2A 0.085Ohm DCR T/R
Inductor Power Shielded Bobbin Core 47uH 15% 100KHz Ferrite 0.8A 0.27Ohm DCR T/R
Inductor Power Shielded Wirewound 50uH 15% 1KHz 18Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Ind Power Shielded Bobbin Core 47uH 15% 100KHz 27Q-Factor Ferrite 1A T/R

Descriptions

Descriptions of Bourns PM54-470L-RC provided by its distributors.

Ind Power Bobbin Core 47uH 15% 1KHz 22Q-Factor Ferrite 720mA T/R
General Purpose Inductor, 47uH, 15%, 1 Element, Ferrite-Core, SMD, 2323
Ferrite Bead 1kHz-12MHz 1A 720mA 22Ω@2.52MHz 47μH 370mΩ ±15% SMD 5.8mm × 5.8mm × 4.8mm
INDUCTOR, UN-SHIELDED, 47UH, 1A, SMD, FULL REEL; Product Range:PM54 Series; Inductance:47 H; Inductance Tolerance: 15%; Inductor Construction:Unshielded; DC Resistance Max:0.37ohm; RMS Current (Irms):720mA; Packaging:Tape & Reel
Inductor, Un-Shielded, 47Uh, 1A, Smd, Full Reel; Rango De Producto:Serie Pm54; Inductancia:47Μh; Inductancia, Tolerancia:± 15%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.37Ohm; Corriente Rms (Irms):720Ma |Bourns Jw Miller PM54-470L-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM54-470L-RC.