Sumida CDRH6D38NP-3R3NC

Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH6D38NP-3R3NC.

LKR

Datasheet4 pages9 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+188%

CAD Models

Download Sumida CDRH6D38NP-3R3NC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R
Fixed Inductors 3.3uH 21.32mohm 5.0A PWR Wound AEC-Q200
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R

Descriptions

Descriptions of Sumida CDRH6D38NP-3R3NC provided by its distributors.

Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2828
CDRH Series 3.3 uH 30 % Tolerance 3.5 A Shielded Surface Mount Power Inductor
FIXED IND 3.3UH 3.5A 20 MOHM SMD
100KHz 1MHz 1A 3.5A 3.3¦ÌH 20m¦¸ ¡À30% SMD , 6.7mm*6.7mm*4mm
CDRH6D38 Nonstandard 0.264Lx0.264W 6.70mmx6.70mm 3.3muH
3.5A 3.3uH ±30% SMD,6.7x6.7mm Power Inductors ROHS
INDUCTOR POWER 3.3UH 3.50A SMD
CDRH6D38NP 3,3uH 3500mA 30% WWT

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH6D38NP3R3NC