Sumida CDRH2D14NP-R82NC

Ind Power Shielded Wirewound 820nH 35% 100KHz 2.85A 1212 Carrier T/R
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH2D14NP-R82NC.

IHS

Datasheet4 pages9 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Sumida CDRH2D14NP-R82NC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 820nH 30% 100KHz 2.47A 1212 T/R
Wurth Elektronik74402800082
Power Choke Shielded Wirewound 0.82uH 35% 100KHz Ferrite 2A 0.065Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 0.82uH 30% 100KHz 9Q-Factor Ferrite 4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.82uH 30% 100KHz 5.9A 0.008Ohm DCR 2424 T/R
Wurth Elektronik744040630082
Inductor, 820Nh, Semishielded, 6A Rohs Compliant: Yes |Würth Elektronik 744040630082
General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Sumida CDRH2D14NP-R82NC provided by its distributors.

Ind Power Shielded Wirewound 820nH 35% 100KHz 2.85A 1212 Carrier T/R
General Purpose Inductor, 0.82uH, 35%, 2 Element, Ferrite-Core, SMD, 1313
FIXED IND 820NH 2.85A 39MOHM SMD
Fixed Inductors 0.82uH 2.1A 0.030ohm
100KHz 2.1A 2.85A 820nH 39m¦¸ ¡À35% 1212 , 3mm*3mm*1.55mm
CDRH2D14 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 820nH
2.85A 820nH ±35% 2.1A 1212 Power Inductors ROHS
CDRH2D14 0,82uH 1680mA 35% WWT

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd