Coilcraft MSS1038T-821NLB

General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1038T-821NLB01Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-821NLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.945
Stock
0
24,294
Authorized Distributors
1
1
Inductance
820 nH
820 nH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.82uH 30% 100KHz 9Q-Factor Ferrite 4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.82uH 30% 100KHz 5.9A 0.008Ohm DCR 2424 T/R
Wurth Elektronik744040630082
Inductor, 820Nh, Semishielded, 6A Rohs Compliant: Yes |Würth Elektronik 744040630082
Ind Power Shielded Wirewound 820nH 30% 100KHz 2.47A 1212 T/R
TAIYO YUDENNR8040T0R9N
Inductor Power Shielded Wirewound 0.9uH 30% 100KHz Ferrite 7.8A 0.0078Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T0R9NJGJV
Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 7.8A Embossed T/R

Descriptions

Descriptions of Coilcraft MSS1038T-821NLB provided by its distributors.

General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 820NH, 10A,30%,138MHZ; Product Range:COILCRAFT - MSS1038T Series; Inductance:820nH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:6000µohm; RMS Current (Irms):10A; Saturation Current (Isat):9A; Case Dimensions:10.2mm x 10mm x 3.8mm; DC Current Rating:10A; Inductor Case Style:SMD; Self Resonant Frequency (Min):138MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T821NLB