Sumida CDRH129HF-101MC

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH129HF-101MC.

IHS

Datasheet6 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.916
$ 0.575
$ 0.575
Stock
3,348
227,023
227,023
Authorized Distributors
2
6
6
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
2.5 A
2.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
126 mΩ
135 mΩ
135 mΩ
Q Factor
-
16
16
Test Frequency
1 kHz
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Sumida CDRH129HF-101MC provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Ind Power Shielded Drum Core 100uH 20% 1kHz Ferrite 2.75A T/R
FIXED IND 100UH 2.45A 126 MOHM
CDRH129 100uH 1820mA 20% WWT

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH129HF101MC