Bourns SRR1210-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-101M.

Official Datasheet10 years ago

Inventory History

3 month trend:
+18.87%

CAD Models

Download Bourns SRR1210-101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.78
Stock
213,620
44,600
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 2A 152mOhm DCR Blister T/R
TAIYO YUDENNS12555T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.86A 0.141Ohm DCR T/R
TAIYO YUDENNS12575T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.01A 0.132Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1210-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power Inductors – SMD; BOURNS; SRR1210-101M; 100 µH; 135 mOhm; 796 kHz; 20 %
Fixed Ind,100UH,Max DC:2.5A,MaxRes:135mOhm,SMD 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-101M.