| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CDRH105RNP-102NC | 0 | 500 | 9h | ||||||||
| Arrow Electronics | CDRH105RNP-102NC | 0 | 500 | |||||||||
| Mouser | 851-CDRH105RNP-102NC | 834 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDRH105RNP-102NC | 4,650 | 85 | 7h | ||||||||
| Aztech | CDRH105RNP-102NC | 16,168 | 3h |
Download datasheets and manufacturer documentation for Sumida CDRH105RNP-102NC.
Download Sumida CDRH105RNP-102NC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Sumida CDRH105RNP-102NC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida CDRH105RNP-102NC.