| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 0420CDMCCDS-1R0MC | 0 | 6K | 3d | ||||||||
| Arrow Electronics | 0420CDMCCDS-1R0MC | 0 | 6K | |||||||||
| Win Source | WS-0420CDMCCDS-1R0MC | 21,680 | 185 | 7h | ||||||||
| UnikeyIC | 0420CDMCCDS-1R0MC | 2,290 | 1 | Tape & Reel | 5h | |||||||
| LCSC | C609522 | 35,968 | 1 | 16h |
Download datasheets and manufacturer documentation for Sumida 0420CDMCCDS-1R0MC.
Download Sumida 0420CDMCCDS-1R0MC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Sumida 0420CDMCCDS-1R0MC provided by its distributors.
Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:
Download datasheets and manufacturer documentation for Sumida 0420CDMCCDS-1R0MC.