Bourns SRP5015TA-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5015TA-1R0M.

IHS

Datasheet4 pages6 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+104%

CAD Models

Download Bourns SRP5015TA-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.1A 0.021Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.3A 0.0248Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6A 0.0253Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP5015TA-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R
Fixed Inductor Nonstandard 1µH ±20% 6A 25.3mΩ 75MHz 10@100kHz
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
INDUCTOR, 1UH, 6A, 20%, SHIELDED; Inductance: 1µH; RMS Current (Irms): 6A; Inductor Construction: Shielded; Saturation Current (Isat): 9A; Product Range: SRP5015TA Series; Power Inductor Case: 5.7mm x 5.2mm x 1.3mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5015TA-1R0M.
  • SRP5015TA1R0M