Sullins PPTC072LFBN-RC

Female, 14C, Straight, .100"CC; 3.20mm Tail, No Mt. 100u" Tin; PBT, Phos Bronze, 105 C
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PPTC072LFBN-RC.

IHS

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+62.35%

CAD Models

Download Sullins PPTC072LFBN-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.505
$ 0.505
Stock
7,936
29,581
29,581
Authorized Distributors
3
5
5
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
-
-
Number of Rows
2
-
-
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2199298-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Sullins PPTC072LFBN-RC provided by its distributors.

Female, 14C, Straight, .100"CC; 3.20mm Tail, No Mt. 100u" Tin; PBT, Phos Bronze, 105 C
Conn Socket Strip F 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking
14 Position Total Dual Row 2 mm Pitch Straight Female Header
Header,Push-Pull 2.54mm 2 14pin 3A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION