Sullins PEC08DFAN

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PEC08DFAN.

IHS

Datasheet2 pages7 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+435%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 3.534
Stock
8,803
3,377
Authorized Distributors
3
3
Gender
Male
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, TSW Series
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Sullins PEC08DFAN provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
16pin 2.54mm 2 , 3A 2.54¦Ìm 20.3mm*5.08mm*2.54mm
CONN HEADER VERT 16POS 2.54MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION