Descriptions of Molex 90130-1116 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
C-Grid III Through Hole PCB Header, Straight, 16 Contacts, 2 Rows, 2.54mm Pitch
C-Grid III PCB Header, 2.54mm Pitch, Through Hole, Dual Row, Vertical, Shrouded, 2.90mm Tail Length, 16 Circuits, Tin (Sn) Plating
Molex 90130-1116 C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 3um Tin (Sn) over Nickel (Ni)
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 16POS, 2ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:C-Grid III 90130 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:T