Sullins GBC36SAAN

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins GBC36SAAN.

IHS

Datasheet2 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+7.19%

Alternate Parts

Price @ 1000
$ 1.545
$ 1.546
$ 1.546
Stock
29,388
139,296
139,296
Authorized Distributors
5
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Pin Header, Signal, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, KK 42375 Series
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Sullins GBC36SAAN provided by its distributors.

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Male, 36 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PA9T Phos Bronze, 150C
G Series Single Row 36 Position 2.54 mm Pitch Straight Male Breakaway Header
CONN HEADER VERT 36POS 2.54MM
36pin 2.54mm 1 , 3A 250nm
HEADER PA9T AMP PHOSPHOR BR

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION