Struthers-Dunn W88AHPX-24

Electromechanical Relay 120VAC 12A DPDT(38.8x42.8x51.5)mm Plug-In Octal Relay
$ 373.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W88AHPX-24.

Electro Sonic

Datasheet6 pages11 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Panel Mount
Schneider Electric750XBXH-120A
Power Relay 110/120VAC 9.1KOhm 12A DPDT(38.6x34x52.07)mm Socket
Magnecraft788XBXM4L-120A
Relay, 12 A, 120 VAC, Power, AC Operated, 120 VAC, Quick Connect Solder/Plug-In
Schneider Electric750XBXM4L-120A
Relay; 16 A; Power Style; AC Operated; 8 Pin Octal; 120 VAC; 1700 Ohms@ 25 C

Descriptions

Descriptions of Struthers-Dunn W88AHPX-24 provided by its distributors.

Electromechanical Relay 120VAC 12A DPDT(38.8x42.8x51.5)mm Plug-In Octal Relay
W88AHPX-24, Struthers-Dunn
Relays W88AHPX-24
Relay, Dpdt, 240Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:88Hp Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Struthers-Dunn W88AHPX-24

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W88AHPX24