Schneider Electric 750XBXM4L-120A

Relay; 16 A; Power Style; AC Operated; 8 Pin Octal; 120 VAC; 1700 Ohms@ 25 C
Obsolete

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com750XBXM4L-120A1771Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 750XBXM4L-120A.

IHS

Datasheet4 pages11 years ago

element14 APAC

Master Electronics

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Magnecraft788XBXM4L-120A
Relay, 12 A, 120 VAC, Power, AC Operated, 120 VAC, Quick Connect Solder/Plug-In
TE Connectivity6-1393116-2
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 6-1393116-2
TE Connectivity / P&BKUMP11A5G120
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 15A (Contact), AC Input, AC/DC Output, Panel Mount
Schneider Electric750XBXRM4L-120A
Power Relay Electromechanical General Purpose 120VAC 10A DPDT 250VAC Contact Rating 8 Pin Octal Plug-in LED Test Light 750 Series
HJ2 Relay (Plug-in w/ indicator & test button)
PanasonicHJ2-T-AC120V
Relays 110/120VAC 7A DPDT (28x21.5x38.5)mm Plug-In Signal Relay

Descriptions

Descriptions of Schneider Electric 750XBXM4L-120A provided by its distributors.

Relay; 16 A; Power Style; AC Operated; 8 Pin Octal; 120 VAC; 1700 Ohms@ 25 C
Electromechanical Relay, DPDT, 16A (Contact), 28VDC (Contact), AC/DC Output
INTERFACE RELAY, DPDT, 120VAC, 1700 OHM
MAGNECRAFT 750XBXM4L-120A Relay, 8Pin, DPDT, 12A, 120VAC. More details: Relay, Octal Plug In Socket Mounting, 8 Pins, DPDT Contact Form, 12 Contact Amp Rating (Resistive), 120VAC Coil Volts, Contact Material Silver Alloy, Socket Mfr. No. 70-464-1, 70-750E8-1, 70-750EL8-1, Coil VA Rating 3, Hz 50/60, Features Locking push button, Mechanical flag indicator, Removable ID tag, Bi-polar LED, Standards UL, CSA, CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750XBXM4L-110/120A
  • 750XBXM4L-110/120A.
  • 750XBXM4L-120A.
  • 750XBXM4L110/120A
  • 750XBXM4L120A