Struthers-Dunn 219BBXPL-120VAC

Power Relay 120VAC 10A DPST-NO/DPDT(67.1x37.1x69.9)mm Socket
$ 444.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn 219BBXPL-120VAC.

IHS

Datasheet5 pages8 years ago

Electro Sonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1393115-6
Power/Signal Relay, 2 Form C, Dpdt, Latched, 10A (Contact), Ac Input, Ac Output, Panel Mount
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC
TE ConnectivityKRP-11AG-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 7-1393101-7
TE Connectivity / P&BKRP-11AY-120
KRP Series General Purpose Electromechanical Relay DPDT 10A 120VAC 2250Ohm Socket
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of Struthers-Dunn 219BBXPL-120VAC provided by its distributors.

Power Relay 120VAC 10A DPST-NO/DPDT(67.1x37.1x69.9)mm Socket
Power/Signal Relay, DPST, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output
219 SERIES, INDUSTRIAL RELAY, 10 AMP, 2 POLE N.O.+ DPDT, 120 VAC COIL, LAMP
Relay General Purpose; 10A; DPDT; 120V AC Coil
Power Relay Electro Mechanical General Purpose 120VAC DPST-NO & DPDT (2 Form A & 2 Form C) 10A 219 Series with Lamp
RELAY, DPDT-NO, 240VAC, 28VDC, 10A
Relay, Dpdt-No, 240Vac, 28Vdc, 10A; Contact Configuration:Dpdt, Dpst-No; Coil Voltage:120Vac; Contact Current:10A; Product Range:219 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:10A Rohs Compliant: No |Struthers-Dunn 219BBXPL-120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 219BBXPL120VAC