
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VNH3SP30-E | 0 | 1 | 20h | ||||||||
| Microchip USA | VNH3SP30-E | 310 | 50 | Tray | 12h | |||||||
| Win Source | WS-VNH3SP30-E | 20 | 4 | 21h | ||||||||
| Worldway Electronics | VNH3SP30-E | 14,802 | 7 | Tube | 20h | |||||||
| ICPartonline | VNH3SP30-E | 10,433 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics VNH3SP30-E.
Download STMicroelectronics VNH3SP30-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics VNH3SP30-E provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics VNH3SP30-E.