Analog Devices MAX336EWI

IC MULTIPLEXER 16X1 28SOIC / 16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers
$ 4.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX336EWI.

Augswan

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX336EWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 18.035
$ 18.035
Stock
114,671
189,985
189,985
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
-3db Bandwidth
-
-
-
Propagation Delay
500 ns
-
-
Turn-On Delay Time
600 ns
-
-
Turn-Off Delay Time
500 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
30 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesDG406CWI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28
Analog DevicesMAX306EWI+T
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX306EWI+
MAX306 Series 20 V 100 Ohm 1 Channel (16 x 16:1) Mux/Demux - SOIC-28W
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns

Descriptions

Descriptions of Analog Devices MAX336EWI provided by its distributors.

IC MULTIPLEXER 16X1 28SOIC / 16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog Multiplexer Single 16:1 28-Pin SOIC W
GULL WING Surface Mount Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 82dB 2pF 20pF 5Ohm 3.5pC
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated