Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2511S-13

AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2511S-13.

IHS

Datasheet18 pages13 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
-90.68%

CAD Models

Download Diodes Inc. AP2511S-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2501S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2401S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of Diodes Inc. AP2511S-13 provided by its distributors.

AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
SINGLE CHANNEL CURRENT-LIMITED LOAD SWITCH WITH OUTPUT TRANSIENT DISCHARGE, -40 to 85°C, RoHS
Diodes Inc SCT
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 2.5A 8-Pin SO T/R
Power Switch ICs - Power Distribution 2.5A Single Ch USB 70mOhm PWR Switch
high-end SOIC-8 SMD mount,glue mount 1.5mm(height)
Hi Side Single 5.5V 3.7A 8-Pin SO T/R
LOAD SWITCH, Fixed, 1 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 3.7A, 85DEG C;
IC PWR SWITCH P-CHANNEL 1:1 8SO
Tape & Reel (TR) AP2511 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 2.7V~5.5V 2.5A 70m Ohm -40C~85C TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2511S13