Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2411S-13

Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
$ 0.237
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2411S-13.

HQonline

Datasheet18 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-59.00%

CAD Models

Download Diodes Inc. AP2411S-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2401S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2511S-13
AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2501S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2151DSG-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 800 mA, 0.095 ohm, SOIC-8
Diodes Inc.AP2141DSG-13
Power Load Distribution Switch, High Side, Active Low, 1 Output, 800 mA, 0.095 ohm, SOIC-8
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of Diodes Inc. AP2411S-13 provided by its distributors.

Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
AP2411 Series 1 Channel 5.5 V 135 mOhm SMT High Side Power Switch - UDFN-6
high-end SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
USB Power SW Hi Side Single 5.5V 2.5A 8-Pin SO T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
2A I-LIMIT POWER SWITCH LATCH-OFF SOIC8
LOAD SWITCH, Fixed, 1 Channel, PDSO8
POWER LOAD SW, HIGH SIDE, 2.5A, 85DEG C;
IC PWR SWITCH P-CHANNEL 1:1 8SO
Tape & Reel (TR) AP2411 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 4.95mm 5.5V 1.5ms 2A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2411S13