STMicroelectronics ST890CDR

Power Load Distribution Switch, High Side, 5.5 V Input, 1.2 A, 0.75 ohm, 1 Output, SOIC-8
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST890CDR.

Future Electronics

Datasheet21 pages14 years ago
Datasheet20 pages18 years ago

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+13.71%

CAD Models

Download STMicroelectronics ST890CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsST890BDR
ST890 Series 5.5 V 1.2 A High Side Power Switch w/ Thermal Shutdown - SOIC-8
Diodes Inc.AP2161DSG-13
2.7V 5.5V SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
Diodes Inc.AP2191DSG-13
SOIC-8 Package, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm
STMicroelectronicsSTMPS2141MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics ST890CDR provided by its distributors.

Power Load Distribution Switch, High Side, 5.5 V Input, 1.2 A, 0.75 ohm, 1 Output, SOIC-8
1.2 A current limited high side power switch with thermal shutdown
Automotive 550-uA/Ch 3-MHz Rail-to-Rail Output Operational Amplifier 14-SOIC -40 to 125
Tape & Reel (TR) ST890 Current Limiting (Adjustable) Over Temperature e4 power distribution switch 4.9mm 5.5V 50mus 1.2A
POWER LOAD SWITCH, 5.5V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.2A; On State Resistance: 0.75ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST890-CDR