STMicroelectronics STMPS2141MTR

ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2141MTR.

HQonline

Datasheet37 pages13 years ago

Factory Futures

iiiC

Future Electronics

Inventory History

3 month trend:
-49.86%

CAD Models

Download STMicroelectronics STMPS2141MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTMPS2151MTR
ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Diodes Inc.AP2151DSG-13
Power Load Distribution Switch, High Side, Active High, 1 Output, 800 mA, 0.095 ohm, SOIC-8
Diodes Inc.AP2141DSG-13
Power Load Distribution Switch, High Side, Active Low, 1 Output, 800 mA, 0.095 ohm, SOIC-8
Diodes Inc.AP2411S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
STMicroelectronicsVNL5090S5TR-E
VNL5090S5 Series 36 V 13 A OMNIFET III Fully Protected Low Side Driver - SOIC-8

Descriptions

Descriptions of STMicroelectronics STMPS2141MTR provided by its distributors.

ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Power Load Distribution Switch, High Side, 2 Outputs, 28V, 71A, 0.127ohm, TSSOP-14
Tape & Reel (TR) STMPS2141 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 4.9mm 5.5V 5ms 500mA
SOIC 8/ENHANCE SINGLE CHAN POWER SWITCHE; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 800mA; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics