Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ISP772TFUMA1

ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISP772TFUMA1.

IHS

Datasheet21 pages7 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-19.29%

CAD Models

Download Infineon ISP772TFUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonBSP742RXUMA1
Smart Power Switch, SIPMOS Technology, Active High, Active Low, 1 Output, 16V, 1A, SOIC-8
BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN750PSTR-E
MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 8 Pins, SOIC
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications

Descriptions

Descriptions of Infineon ISP772TFUMA1 provided by its distributors.

ISP772T Series 34 V 2.6 A 60 mOhm Smart Power High Side Switch - PG-DSO-8-24
Tape & Reel (TR) ISP772 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 5mm 5V 230μs 2.6A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Replaces electromechanical relays, fuses and discrete circuits
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:17A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:90µs; Output Delay:110µs; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-30°C to +85°C; Output Resistance:0.05ohm; Supply Voltage Range:5V to 34V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP772T
  • SP000219824