STMicroelectronics VN5772AKTR-E

VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28
$ 3.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5772AKTR-E.

SHENGYU ELECTRONICS

Datasheet34 pages11 years ago

Future Electronics

CAD Models

Download STMicroelectronics VN5772AKTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-06-14
LTD Date2023-12-14

Related Parts

STMicroelectronicsVN5770AKPTR-E
Quad smart power solid state relay for complete H-bridge configurations
STMicroelectronicsVN5770AKP-E
Quad smart power solid state relay for complete H-bridge configurations, SO-28, RoHS, Tube
STMicroelectronicsVN5772AK-E
Quad smart power solid state relay for complete H-bridge configurations, SO-28, RoHS, Tube
NXP SemiconductorsSJA1000T/N1,118
CAN Interface, Controller, CAN Controller, Serial, 1 Mbps, 4.5 V, 5.5 V, SOIC, 28 Pins
NXP SemiconductorsTDA8932BT/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R
NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C

Descriptions

Descriptions of STMicroelectronics VN5772AKTR-E provided by its distributors.

VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28
Quad smart power solid state relay for complete H-bridge configurations
POWER LOAD SW, AEC-Q100, 13V, SOIC-28; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 18A; On State Resistance: 0.05ohm; Distribution Switch Case Style: SOIC; No. of Pins: 28Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)
Current Limiting ESD Over Temperature Over Voltage Short Circuit UVLO TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE NRND (Last Updated: 7months ago) Lead Free bridge driver 18A 13V 50m Ohm (Max) 2.65mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5772AKTR-E.