NXP Semiconductors TDA8932BT/N2,118

Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8932BT/N2,118.

IHS

Datasheet48 pages17 years ago

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-02-28
LTD Date2022-05-31

Related Parts

NXP SemiconductorsTFA9815T/N1,118
Audio Amp Speaker 2-CH Stereo 18W Class-D 32-Pin SO T/R
STMicroelectronicsTDA7419
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
STMicroelectronicsTDA7419TR
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28

Descriptions

Descriptions of NXP Semiconductors TDA8932BT/N2,118 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R
Class-D Audio Amplifier/Tape + Reel Reel 13" Q1 Ndp Rohs Compliant: Yes |Nxp TDA8932BT/N2,118
TDA8932B Series 36 V 15.5 W Surface Mount Class-D Audio Amplifier - SOIC-32
CLASS D AUDIO AMPLIFIER, 55W, 2 Channel(s), 1 Func, PDSO32
8542.33.00.01 TDA8932 Tape & Reel (TR) Depop Differential Inputs Mute Short-Circuit and Thermal Protection audio amplifier 5V 20.5mm 55W x 1 @ 8Ohm; 26.5W x 2 @ 4Ohm 50mA
AUDIO POWER AMPLIFIER, CLASS D, SOIC-32; Output Power: 55W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: ± 5V to ± 18V, 10V to 36V; Amplifier Case Style: SOIC; No. of Pins: 32Pins; Load Impedance: 8ohm;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8932BT/N2118
  • TDA8932BTN2,118
  • TDA8932BTN2118