Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5025AJ-E

VN5025 Series 4.5 - 36 V Single Channel High Side Driver - PowerSSO-12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5025AJ-E.

IHS

Datasheet31 pages20 years ago

Future Electronics

Nu Horizons

CAD Models

Download STMicroelectronics VN5025AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.538
Stock
368,294
799,704
Authorized Distributors
0
3
Number of Outputs
1
1
Max Output Current
40 A
28 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
25 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
50 µs
50 s
Turn-On Delay Time
30 µs
30 ms
Operating Supply Voltage
-
13 V
Case/Package
LSSOP
LSSOP
Packaging
-
Tape and Reel

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5016AJ-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5E050MJTR-E
Single-channel high-side driver with analog current sense for automotive applications
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2555DRCT
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low
Texas InstrumentsTPS2555DRCR
0.5-2.5A adjustable, 2 settable ILIMIT, 4.5-5.5V, 73mΩ USB power switch, active-low

Descriptions

Descriptions of STMicroelectronics VN5025AJ-E provided by its distributors.

VN5025 Series 4.5 - 36 V Single Channel High Side Driver - PowerSSO-12
Current Limit SW 1-IN 1-OUT to 56A Automotive 12-Pin PowerSSO EP Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO12
High/Low Side Drivers Sngl Ch HiSide Drivr
Tube VN5025 Current Limiting (Fixed) Over Temperature Over Voltage SOURCE power distribution switch 5mm 4.5V 30mus 28A
High Side Driver 12-Pin PowerSSO Tube
IC PWR DRVR N-CHAN 1:1 PWRSSO12
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:13V; Current Limit:40A; On State Resistance:1mohm; IC Case / Package:PowerSSO; No. of Pins:12Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5025AJ-E.