Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5016AJ-E

Single channel high side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5016AJ-E.

IHS

Datasheet32 pages20 years ago

Farnell

CAD Models

Download STMicroelectronics VN5016AJ-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
Stock
426,539
1,002,576
Authorized Distributors
0
5
Number of Outputs
1
1
Max Output Current
40 A
40 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
50 µs
50 µs
Turn-On Delay Time
35 µs
35 µs
Operating Supply Voltage
13 V
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-02-03
LTD Date2022-08-03

Related Parts

STMicroelectronicsVN5016AJTR-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5025AJTR-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5025AJ-E
VN5025 Series 4.5 - 36 V Single Channel High Side Driver - PowerSSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 16A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 13A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 15A PG-DSO-12-16

Descriptions

Descriptions of STMicroelectronics VN5016AJ-E provided by its distributors.

Single channel high side driver with analog current sense for automotive applications
MOSFET DRVR 40A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO12
Power Switch Hi Side Automotive 12-Pin PowerSSO EP Tube
Hsd 12V Mid Ohmic |Stmicroelectronics VN5016AJ-E
High/Low Side Drivers Single Ch Hi Side Driver
Tube VN5016 Current Limiting (Fixed) Over Temperature Over Voltage e4 power distribution switch 5mm 13V 35mus 46A
Pin & Socket Connectors 09P PLUG HSG NAT
HSS 16mOhm 36V PowerSSO-12 SMD
IC PWR DRVR N-CHAN 1:1 PWRSSO12
IC DVR 1CH HISIDE AUTO PWRSSO12
IC, DVR 1CH HISID AUTO POWERSSO12; Device Type:High Side; Module Configuration:High Side; Peak Output Current:65A; Output Resistance:0.02ohm; Input Delay:35µs; Output Delay:50µs; Supply Voltage Range:4.5V to 36V; Driver Case Style:PowerSSO; No. of Pins:12; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:5016; Channel Configuration:1/1; No. of Outputs:1; Output Current:60A; Package / Case:PowerSSO; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5016AJE