Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VN5016AJTR-E

Single channel high side driver with analog current sense for automotive applications
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5016AJTR-E.

HQonline

Datasheet32 pages20 years ago

Arrow Electronics

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-38.62%

CAD Models

Download STMicroelectronics VN5016AJTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN5016AJ-E
Single channel high side driver with analog current sense for automotive applications
STMicroelectronicsVN5025AJTR-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
STMicroelectronicsVN5025AJ-E
VN5025 Series 4.5 - 36 V Single Channel High Side Driver - PowerSSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 16A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 13A PG-DSO-12-16
IC PWR SWITCH N-CHAN 1:1 DSO-12 Power Switch/Driver 1:1 N-Channel 15A PG-DSO-12-16

Descriptions

Descriptions of STMicroelectronics VN5016AJTR-E provided by its distributors.

Single channel high side driver with analog current sense for automotive applications
Power Load Distribution Switch, High Side, 13 V Input, 65 A, 0.016 ohm, 1 Output, PowerSSO-12
VN5016AJTR-E LOAD SWITCH IC, HIGH SIDE DRIVER SWITCH, 60A, 36V, 12-PIN, POWERSSO
Current Limit SW 1-IN 1-OUT to 91A Automotive 12-Pin PowerSSO EP T/R / IC DVR 1CH HISID AUTO POWERSSO12
Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO12
1-Ch High Side Driver, 40A, 36V, Analog Current Sense, OVP/OTP
4.5V~36V 16mΩ 46A PowerSSO-12 Power Distribution Switches ROHS
MOSFET DRVR 40A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R
Avnet Japan
STMicroelectronics MOSFETDriver, 1output, 12Pin
High/Low Side Drivers Sngl Ch HiSide Drivr
BUF OR INV BASED PRPHL DRVR PDSO12
IC PWR DRVR N-CHAN 1:1 PWRSSO12
POWER LOAD SW, AEC-Q100, 13V, POWERSSO12; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 65A; On State Resistance: 0.016ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5016AJTR-E.