STMicroelectronics VN330SP-E

STMicroelectronics Solid State Relay Switching Power Supply Chip, 45V, 4 Output, 10-Pin
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN330SP-E.

Factory Futures

Datasheet15 pages21 years ago

Newark

HQonline

Mouser

element14

Inventory History

3 month trend:
-1.08%

CAD Models

Download STMicroelectronics VN330SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 4.619
Stock
238,412
187,069
Authorized Distributors
6
5
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
200 mΩ
200 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
30 µs
Turn-On Delay Time
-
40 µs
Operating Supply Voltage
-
36 V
Case/Package
SOIC
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
STMicroelectronicsVNQ860SP-E
VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
STMicroelectronicsVNQ660SP-E
Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2066D
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsLM9061M/NOPB
High-Side Protection Controller | IC DRIVER MOSF W/LOSS PROT 8SOIC

Descriptions

Descriptions of STMicroelectronics VN330SP-E provided by its distributors.

STMicroelectronics Solid State Relay Switching Power Supply Chip, 45V, 4 Output, 10-Pin
Quad high side smart power solid state relay
Power Switch Hi Side 0.7A 10-Pin(10+2Tab) Powerso Tube - Rail/Tube (Alt: Vn330Sp-E)
4-Ch Current Limit Switch, 4A, 36V, SOIC, Surface Mount
QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 45V, 10-PIN, POWERSO
10V~36V 200mΩ 700mA PowerSO-10 Power Distribution Switches ROHS
Current Limit SW 4-IN 4-OUT to 2.5A 10-Pin PowerSO EP Tube
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
STMicroelectronics , 45 VPower, 4output, 10Pin
4xHigh-Side Sw. 36V 0,7A PSO10
PWR SWIT HI SIDE 0.7A 11PIN (10+TAB) PWRSO
4xHSS 320mOhm 36V PowerSO10 SMD
Ind. & Power Conv. Rohs Compliant: Yes
STMicroelectronics VN330SP-E 電源スイッチIC
IC PWR DRIVER N-CHAN 1:1 PWRSO10
IC DRIVER QUAD 0.7A POWERSO-10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1077244
  • VN330SP-E.