STMicroelectronics VN340SP-E

VN340SP-E, Quad Intelligent Power Switch, High Side Ssr, 0.7A, 36V, 10-PIN, SOIC
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN340SP-E.

IHS

Datasheet19 pages11 years ago

HQonline

Newark

STMicroelectronics

Mouser

Inventory History

3 month trend:
-55.46%

CAD Models

Download STMicroelectronics VN340SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
$ 3.639
Stock
307,959
556,411
Authorized Distributors
6
6
Number of Outputs
4
4
Max Output Current
700 mA
700 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
10 V
10 V
Resistance
320 mΩ
200 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
34 µs
34 µs
Turn-On Delay Time
52 µs
52 µs
Operating Supply Voltage
-
36 V
Case/Package
SOIC
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVN330SP-E
VN330SP-E Series 36 V Quad High Side Smart Power Solid State Relay - PowerSO-10
STMicroelectronicsVNQ860SP-E
VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
STMicroelectronicsVNQ660SP-E
Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
Analog DevicesMAX1607ESA+T
USB Power SW Hi Side Single 5.5V 0.85A 8-Pin SOIC N T/R
Analog DevicesMAX1607ESA
IC PWR SWITCH P-CHAN 1:1 8SOIC / USB Current-Limited Switch in Pin-Compatible Package
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VN340SP-E provided by its distributors.

VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 700 mA, 200 MilliOhms, 10 Pins
STMicroelectronics Solid State Relay Switching Power Supply Chip, 36V, 4 Out, 10-Pin
Quad high side smart power solid state relay
4-Ch High Side Smart Power Driver, 36V, 700mA, SOIC
Power Switch Hi Side 0.7A 12-Pin (10+2Tab) PowerSO Tube
Relay Driver, 4 Outputs, Power; |Stmicroelectronics VN340SP-E
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
Current Limit SW 4-IN 4-OUT to 2A 10-Pin PowerSO EP Tube
4xHigh-Side Sw. 36V 0,7A PSO10
4xHSS 200mOhm 36V PowerSO10 SMD
4 CHANNEL BUF OR INV BASED PRPHL DRVR PDSO10
IC PWR DRIVER N-CHAN 1:1 PWRSO10
IC DRIVER QUAD 0.7A POWERSO-10

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN340-SP-E