Texas Instruments TPS2066D

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2066D.

element14 APAC

Datasheet42 pages11 years ago
Datasheet32 pages10 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2066D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.706
$ 1.068
$ 1.068
Stock
260,667
1,214,112
1,214,112
Authorized Distributors
1
5
5
Number of Outputs
2
2
2
Max Output Current
1 A
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2066D.

Related Parts

Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2062ADRBR
2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125
Texas InstrumentsLM3525M-L/NOPB
IC, SINGLE PORT USB POWER SWITCH, SOIC-8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX1607ESA+T
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 360-FCCLGA (25x25)
Analog DevicesMAX890LESA
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Analog DevicesMAX1607ESA
IC PWR SWITCH P-CHAN 1:1 8SOIC / USB Current-Limited Switch in Pin-Compatible Package

Descriptions

Descriptions of Texas Instruments TPS2066D provided by its distributors.

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
POWER LOAD SW, HIGH-SIDE, 5.5V, SOIC-8; Type de commutateur: Haut potentiel double; Tension, entrée: 5.5V; Limite en courant: 1.5A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre d
Power Load Sw, High-Side, 5.5V, Soic-8; Power Load Switch Type:Dual High Side; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2066D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2066D .
  • TPS2066D.